Ansmann USB Cable, Male USB Type C to Male USB Type C, Grey, 2 m
- RS Stock No.:
- 152-278
- Mfr. Part No.:
- 1700-0171-520
- Manufacturer:
- Ansmann
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.71 |
| 10 + | €16.29 |
*price indicative
- RS Stock No.:
- 152-278
- Mfr. Part No.:
- 1700-0171-520
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 28V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Textile | |
| Standards/Approvals | RoHS | |
| Series | 1700-0171 - usb with Display | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 28V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Textile | ||
Standards/Approvals RoHS | ||
Series 1700-0171 - usb with Display | ||
- COO (Country of Origin):
- CN
2m 140W USB-C to USB-C Cable with Power Meter
When a standard USB cable isn't enough to do the job, Ansmann has the solution. Introducing the 140W USB-C to USB-C cable - designed to handle the ultra-high power offered by Power Delivery, this cable offers versatility over standard options to suit more demanding modern devices such as the latest laptops. This cable also has a display built into one head, allowing users to see the power being drawn by their device during use.
Features & Benefits
USB-C to USB-C Cable
2 metre length
LED Display for power monitoring
Rated for 140W max. power (28V 5A max.)
High-quality textile wire covering
Data Rate: 480Mbit/s
Suitable for most modern laptops, smartphones and other devices capable of USB-C Power Delivery charging up to 140W
The Ansmann USB cable has Input plug and Output plug of USB Type-C with data transfer of speed 480 MBit/s.
Cable coating colour is Grey
Plug housing material is Aluminium
Related links
- Ansmann USB Cable USB 2.0 USB Type C, 100 cm
- Ansmann USB Cable USB 2.0 USB 2.0 Type C 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning Black, 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning 120 cm
- Ansmann USB Cable USB 2.0 Apple Lightning 120 cm
- Legamaster USB Cable USB 3.2 USB Type C 2 m
- Ansmann IC Socket USB Cable Micro USB Type B Black, 1.2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
