Exsys USB Cable Female, USB 2.0 USB Type A, 150 mm
- RS Stock No.:
- 309-457
- Distrelec Article No.:
- 304-12-022
- Mfr. Part No.:
- EX-49128
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€10.86
(exc. VAT)
€13.36
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.86 |
*price indicative
- RS Stock No.:
- 309-457
- Distrelec Article No.:
- 304-12-022
- Mfr. Part No.:
- EX-49128
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 150mm | |
| Product Type | USB Cable | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 150mm | ||
Product Type USB Cable | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys terminal block adapters allow stripped wires to be connected without tools. They can be used for testing and various industrial applications, as well as for model making and other hobby applications.
Push and release terminal allows easy tool free wiring
No soldering or screwdriver required
Easy installation of open cable ends
Terminal Pitch is 2.54 mm
Related links
- Molex USB Cable USB 2.0 USB Type A 150 mm
- Bulgin USB Cable USB 2.0 USB B 150 mm
- Exsys USB Cable USB 3.0 USB Type A, 10 m
- Bulgin USB Cable USB 2.0 USB Type A 150 mm
- Exsys USB Cable USB 3.2 USB Type A, 30 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Aten USB Cable USB 2.0 USB Type A, 12 m
- RS PRO USB Cable USB 2.0 USB Type A 2 m
