Roline USB Cable, Female USB Type A to Female, USB 3.2 USB Type A, Black, 15 m
- RS Stock No.:
- 324-210
- Mfr. Part No.:
- 12.04.1076
- Manufacturer:
- Roline
Subtotal (1 unit)*
€204.85
(exc. VAT)
€251.97
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.85 |
*price indicative
- RS Stock No.:
- 324-210
- Mfr. Part No.:
- 12.04.1076
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 15m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 12.04 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 15m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 12.04 | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 Gen 1 extension cable is an active USB extension cable that extends over 15 meters. It features a small cable cross section thanks to the use of glass fibre and comes with a solid metal connector housing for added durability.
Extension behaves like a USB hub
Automatic determination of the optimum transmission rate
Supports data rates of up to 5 Gbps
Related links
- Roline USB Cable USB 3.2 USB Type A 10 m
- Roline USB Cable USB 3.2 USB Type A 20 m
- Roline USB Cable USB 3.2 USB Type A 5 m
- Roline USB Cable USB 3.2 USB Type C 150 mm
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type A, 30 m
- NewLink USB Cable USB 2.0 USB Type A 15 m
- NewLink USB Cable USB 3.0 USB Type A 15 m
