Amphenol Socapex USB Cable, Male USB Type C to Male, USB Type C USB Type C, 300 mm
- RS Stock No.:
- 338-410
- Mfr. Part No.:
- USB3 C C 30 HFFR
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€210.38
(exc. VAT)
€258.77
(inc. VAT)
New product - Preorder today
- 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.38 |
*price indicative
- RS Stock No.:
- 338-410
- Mfr. Part No.:
- USB3 C C 30 HFFR
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Cable | |
| Cable Length | 300mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Cable | ||
Cable Length 300mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex USB C cord features a 4.8 mm cable diameter with a durable black thermoplastic elastomer jacket, providing excellent protection. It is equipped with two LSZH TPU black overmoldings, ensuring added strength and safety. The cable is designed to withstand a wide temperature range from -40°C to +85°C, making it suitable for various environments and conditions.
Sealed USB C cordset
30 cm length
Related links
- Amphenol Socapex USB Cable USB Type C USB Type C, 600 mm
- Amphenol Socapex USB Cable USB Type C USB Type C, 1 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 2 m
- Amphenol Socapex USB Cable USB Type C USB Type C, 1.5 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 300 mm
- Phoenix Contact USB Cable USB 3.2 USB Type C 300 mm
- RS PRO USB 3.1 Black, 300 mm
- Amphenol Socapex USB 2.0 Black, 300 mm
