3M , Male Male, 6.25Gbps, 3m
- RS Stock No.:
- 624-470
- Mfr. Part No.:
- 1CX6-11-0S-005.0
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 624-470
- Mfr. Part No.:
- 1CX6-11-0S-005.0
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 3m | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Data Rate | 6.25Gbps | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 3m | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Data Rate 6.25Gbps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The 3M CoaXPress Cable Assembly is a CoaXPress 2.0 compatible, flexible cable assembly for industrial camera applications. It is optimal for a wide range of applications from fixed to general motion, and for system designs requiring an easy-to-handle cable solution. It features repeated bending durability greater than 10 million cycles.
Excellent for repetitive motion applications
BNC connectors
High speed data transfer
RoHS and CE compliant
BNC connectors
High speed data transfer
RoHS and CE compliant
