RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 2 m
- RS Stock No.:
- 839-399
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.94
(exc. VAT)
€14.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.94 |
| 10 - 24 | €10.98 |
| 25 + | €9.91 |
*price indicative
- RS Stock No.:
- 839-399
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 5V | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 5V | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO Type C Cable is a high-performance connectivity solution designed for seamless charging and data transfer. With reversible connectors, it supports both functions at impressive speeds.
Supports data transfer rates up to 5Gbps for quick file transfer
Offers 15W charging capability with a maximum current of 3A
Constructed with PVC outer sheath for enhanced durability
Features nickel-plated connectors for improved conductivity
Related links
- RS PRO USB Cable USB Type C USB Type C 2 m
- RS PRO USB Cable USB 4.0 USB Type C 2 m
- RS PRO USB Cable USB Type C USB Type C 3 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 1.8 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 2.0 USB Type C 2 m
- RS PRO IC Socket USB Cable Black, 2 m
