RS PRO USB Cable, Female USB to Male, USB 2.0 Vga Female, Black, 1 m

Subtotal (1 unit)*

€112.78

(exc. VAT)

€138.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.78

*price indicative

RS Stock No.:
839-460
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

Vga Female

USB Version

USB 2.0

Voltage

5V

Connector Gender A

Female

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyurethane

Standards/Approvals

Rohs

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO USB Adapter seamlessly connects your computer to an external monitor, allowing for effective mirroring or extension of your desktop display for an enhanced Visual experience.

Compliant with USB 2.0 specification

Supports resolution up to 1680 x 1050

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy