RS PRO USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 1 m
- RS Stock No.:
- 839-501
- Manufacturer:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€23.09
(exc. VAT)
€28.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.09 | - |
| 10 + | €21.24 | 8% |
*price indicative
- RS Stock No.:
- 839-501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO cable offers a robust USB4 connection with right-angled connectors, Ideal for maximising space and ensuring compatibility with modern devices. Designed for high-speed data transfer, it effectively meets demanding connectivity needs.
Supports data rates of up to 20Gbps for Rapid file transfers
Designed with Extended Power Range capabilities at 240W for enhanced power delivery
Features right-angled connectors for easier space management in tight setups
Constructed with a Durable PVC outer sheath for prolonged service life
Related links
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- RS PRO USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- Molex USB Cable USB Type C USB Type C 1 m
