StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, Black, 3 m
- RS Stock No.:
- 847-639
- Mfr. Part No.:
- CC3M20GUSB4CX
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.10 |
*price indicative
- RS Stock No.:
- 847-639
- Mfr. Part No.:
- CC3M20GUSB4CX
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | CE, RoHS Compliant | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals CE, RoHS Compliant | ||
Series CC | ||
- COO (Country of Origin):
- VN
StarTech Series CC USB Cable, USB4.0 Standard, 3M Length - CC3M20GUSB4CX
This USB cable connects USB Type‑C devices for high‑speed data and power delivery in modern computing environments. It is intended for use where contemporary reversible Type‑C connections are required, offering a durable, flexible jacket and compliance with recognised safety and environmental standards for professional and consumer setups.
Features and Benefits:
• USB 4.0 protocol enables significantly higher transfer throughput and bandwidth
• Male-to-male Type‑C connectors support direct device-to-device links
• 3M length delivers extended reach for flexible workstation layouts
• Thermoplastic elastomer jacket resists abrasion and remains pliable
• Black finish provides low-visibility integration with equipment
• Meets CE and RoHS standards for regulated markets
• Male-to-male Type‑C connectors support direct device-to-device links
• 3M length delivers extended reach for flexible workstation layouts
• Thermoplastic elastomer jacket resists abrasion and remains pliable
• Black finish provides low-visibility integration with equipment
• Meets CE and RoHS standards for regulated markets
Applications
• Ideal for connecting laptops to external storage enclosures
• Suitable for linking docking stations to host systems
• Used with peripherals requiring high-speed data transfer
• Can be used for charging and synchronising mobile devices at distance
• Used in office setups where cable durability and compliance matter
• Suitable for linking docking stations to host systems
• Used with peripherals requiring high-speed data transfer
• Can be used for charging and synchronising mobile devices at distance
• Used in office setups where cable durability and compliance matter
What connector genders are present on the cable?
Both ends use male USB Type‑C connectors, permitting straightforward Type‑C to Type‑C connections.
Which material offers the cable its flexibility and wear resistance?
The outer jacket is MADE from thermoplastic elastomer, chosen for its balance of flexibility and surface durability.
How long is the cable and what does that mean for installation?
The cable length is 3m, allowing placement of devices further apart without the need for extenders.
What standards does the cable adhere to for market compliance?
It conforms to CE marking requirements and is RoHS compliant, addressing safety and restricted substances criteria.
Related links
- StarTech.com USB Cable USB 4.0 1 m
- StarTech.com USB Cable USB 4.0 2 m
- StarTech.com USB Cable USB 4.0 500 mm
- StarTech.com USB Cable USB 4.0 1.5 m
- StarTech.com USB Cable USB 4.0 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
