RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2.1 m
- RS Stock No.:
- 111-6752
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.45
(exc. VAT)
€38.68
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.45 |
*price indicative
- RS Stock No.:
- 111-6752
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 2.1m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IP67 Rated, RoHS Compliant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 2.1m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IP67 Rated, RoHS Compliant | ||
Series RS PRO | ||
RS PRO Waterproof USB-A Cable Assemblies
From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a wide variety of connectivity solutions.
Features and Benefits:
• Weatherproof cable IP67 rated
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant
Available in this Range
111-6761 - Panel Mount Type A USB Connector, Receptacle
111-6748 - Female USB A to Male USB A Extension Cable, 200mm
111-6752 - Male USB A to Male USB A Cable, 2.1m
111-6758 - Male USB A to Male USB A Cable, 2m
IP Ratings for USB Extension Cables
IP ratings describe how waterproof the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.
Product Application Information
Marine
Automation
Military
Outdoor LED lighting
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
Related links
- RS PRO USB Cable USB 2.0 USB Type A 2.1 m
- RS PRO USB Cable USB 2.0 USB Type A 3 m
- RS PRO USB Cable USB 2.0 USB Type A 500 mm
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1.8 m
- RS PRO USB Cable USB 2.0 USB Type A 5 m
- RS PRO USB Cable USB 2.0 USB Type A 2 m
- RS PRO USB Cable USB 2.0 USB Type A 500 mm
