Roline USB 3.0, Female USB Type A to Female USB Type A, Black, 1.8 m
- RS Stock No.:
- 121-3255
- Distrelec Article No.:
- 304-21-975
- Mfr. Part No.:
- 11.02.8978-50
- Manufacturer:
- Roline
Subtotal (1 unit)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
In Stock
- Plus 364 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.81 |
*price indicative
- RS Stock No.:
- 121-3255
- Distrelec Article No.:
- 304-21-975
- Mfr. Part No.:
- 11.02.8978-50
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 1.8m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | GT11A200 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 1.8m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series GT11A200 | ||
- COO (Country of Origin):
- CN
Roline USB Extension Cable
The Roline 1.8m USB extension cable is male A type to female A-type USB connector.
Features and Benefits
USB type is USB 3.0
Sheath colour is black
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
UL approved
