Wurth Elektronik USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, Black, 1 m
- RS Stock No.:
- 122-5154
- Distrelec Article No.:
- 300-44-736
- Mfr. Part No.:
- 632910731731
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.97
(exc. VAT)
€56.54
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €45.97 |
| 10 - 49 | €34.75 |
| 50 - 149 | €30.28 |
| 150 + | €27.49 |
*price indicative
- RS Stock No.:
- 122-5154
- Distrelec Article No.:
- 300-44-736
- Mfr. Part No.:
- 632910731731
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | WR-COM | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series WR-COM | ||
Wurth WR-COM USB 3.1 Type C Cable Assemblies
A range of WR-COM USB 3.1 cable assemblies which incorporate the new USB Type C connector format. USB type C is the new connector specification which is both compact and versatile. The USB type C connector is reversible, regardless of which way up it is plugged in correct mating is achieved first time, time every time. The Type C USB format will eventually be a standard shared by most devices eliminating the need for different USB cables and connector sizes. These USB 3.0 type C cable assemblies are available in a variety of configurations including USB type C to USB type A, USB type C to microB and USB type C to USB type C.
Features and Benefits
Bronze contact material;Gold contact plating;Contact resistance 5000 mΩ;USB connections
Product Application Information
Coupled with the SuperSpeed+ USB 3.1 data rate of 10 Gbps, the USB type C connectors provide a versatile and high performance solution. They can be used in many applications including smartphones, tablets, PCs and cameras.
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
Related links
- Wurth Elektronik IC Socket USB Cable USB 3.1 USB Type A 1 m
- Wurth Elektronik IC Socket USB Cable USB 3.1 Micro USB Type B 1 m
- Wurth Elektronik IC Socket USB Cable USB 3.1 USB Type A 120 mm
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- Roline IC Socket USB Cable USB 3.1 USB Type C 1 m
- Amphenol Industrial IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 2 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1.5 m
