Amphenol Industrial USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, 1 m
- RS Stock No.:
- 182-2013
- Mfr. Part No.:
- UC20ML-NAML-QA001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €11.70
View bulk pricing optionsSubtotal (1 unit)*
€16.66
(exc. VAT)
€20.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.66 | - |
| 10 - 19 | €15.49 | €11.70 |
| 20 - 49 | €14.47 | €43.80 |
| 50 - 99 | €13.32 | €167.00 |
| 100 + | €12.36 | €430.00 |
*price indicative
- RS Stock No.:
- 182-2013
- Mfr. Part No.:
- UC20ML-NAML-QA001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 2725, UL 94 V-0 | |
| Series | UL2725 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 2725, UL 94 V-0 | ||
Series UL2725 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial USB cable is a USB A to USB C male connector with 1m of length size.
Colour: Black
Related links
- Amphenol Industrial USB Cable USB 3.1 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- Deltaco USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type C 1 m
- Roline USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
