RS PRO USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, White, 3 m
- RS Stock No.:
- 182-8910
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- Plus 174 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.59 |
*price indicative
- RS Stock No.:
- 182-8910
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals CE, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable
The RS PRO 3m USB version 2.0 A male to mini 4 pin B male cable has a white PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4.0mm. The connectors and pins are made from nickel and also have PVC hoods. USB A male to 5 pin mini B male cables are used to mainly used to connect some digital cameras to computers.
Features and Benefits
• Maximum conductor resistance 5ohms
• Minimum insulation resistance of 10Mohm
• USB4P(A) type moulding
Applications
• Connect some digital cameras to the computer
Certifications
• REACH compliant
• CE certified
Related links
- RS PRO USB Cable USB 2.0 Mini USB Type B 3 m
- Jumo USB Cable USB 2.0 Mini USB Type B 3 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 1.8 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 800 mm
- RS PRO USB Cable USB 2.0 Micro USB Type B 3 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 2 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 5 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 3 m
