StarTech.com USB 2.0, Female USB 2.0 Type A to Female USB 2.0 Type A, White, 1 m
- RS Stock No.:
- 186-3152
- Distrelec Article No.:
- 302-33-444
- Mfr. Part No.:
- USBEXTPAA1MW
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.30
(exc. VAT)
€10.21
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.30 |
*price indicative
- RS Stock No.:
- 186-3152
- Distrelec Article No.:
- 302-33-444
- Mfr. Part No.:
- USBEXTPAA1MW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USBEX | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USBEX | ||
- COO (Country of Origin):
- CN
StarTech USBEX Series IC Socket USB Cable, 1m Cable Length, White Jacket - USBEXTPAA1MW
This IC-socket USB cable is a white USB 2.0 lead designed to connect a male Type A plug to a female Type A receptacle for device programming and data transfer in lab or workshop environments. It provides a simple extension between USBA ports while meeting CE conformity for use in regulated settings. The flexible polyvinyl chloride sheath offers routine handling protection during bench work.
Features and Benefits:
• Supports USB2.0 signalling for high-speed peripheral interfacing
• Male-to-female A connectors enable inline extension functionality
• 1m length allows convenient reach across typical workbenches
• White PVC jacket gives abrasion resistance and easy visual identification
• CE conformity confirms adherence to applicable European standards
• Male-to-female A connectors enable inline extension functionality
• 1m length allows convenient reach across typical workbenches
• White PVC jacket gives abrasion resistance and easy visual identification
• CE conformity confirms adherence to applicable European standards
Applications
• Suitable for connecting programming tools to target hardware
• Used with diagnostic equipment requiring A-to-A connection
• Ideal for extending USBA port access on test rigs
• Can be used for temporary device flashing on benches
• Used with diagnostic equipment requiring A-to-A connection
• Ideal for extending USBA port access on test rigs
• Can be used for temporary device flashing on benches
What connector genders are provided at each end?
One end is a male Type A plug and the other end is a female Type A receptacle to permit inline extension or connection to devices with A sockets.
Which cable material influences flexibility and durability?
The outer jacket is polyvinyl chloride, selected for its flexibility under repeated handling and basic abrasion protection in indoor workspaces.
Is the cable suitable for high-speed data transfer?
It conforms to the USB2.0 specification, supporting the signalling rates defined for that version for compatible hosts and devices.
Does the cable carry hazardous area certification?
It has no hazardous-area certification and is intended for standard non-hazardous indoor operation.
