StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 2 m
- RS Stock No.:
- 186-3164
- Distrelec Article No.:
- 302-33-427
- Mfr. Part No.:
- USBAUB2MD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.43
(exc. VAT)
€9.14
(inc. VAT)
In Stock
- Plus 183 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.43 |
*price indicative
- RS Stock No.:
- 186-3164
- Distrelec Article No.:
- 302-33-427
- Mfr. Part No.:
- USBAUB2MD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USBA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USBA | ||
StarTech USBA Series IC Socket USB Cable, 2m Cable Length, Black Jacket - USBAUB2MD
This IC socket USB cable connects devices using a USB 2.0 Type A plug to a Micro USB Type B plug for data transfer and charging. It is intended for general interfacing between host equipment and peripherals where a durable, standard-speed USB connection is required. The lead is finished in black and meets CE requirements for use within applicable environments.
Features and Benefits:
• 2m length for extended reach in installations
• USB 2.0 signalling for high-speed data transfer
• Male-to-male connectors for direct device-to-host connection
• Polyvinyl chloride jacket offering mechanical protection
• Micro USB Type B connector for legacy device compatibility
• USB 2.0 signalling for high-speed data transfer
• Male-to-male connectors for direct device-to-host connection
• Polyvinyl chloride jacket offering mechanical protection
• Micro USB Type B connector for legacy device compatibility
Applications
• Used with development boards requiring USB access
• Suitable for connecting peripherals to host computers
• Ideal for field service toolkits for device diagnostics
• Can be used for charging Micro USB compatible gadgets
• Used for data synchronisation between devices and workstations
• Suitable for connecting peripherals to host computers
• Ideal for field service toolkits for device diagnostics
• Can be used for charging Micro USB compatible gadgets
• Used for data synchronisation between devices and workstations
What materials provide cable durability?
The outer sheath is polyvinyl chloride, which offers abrasion resistance and cable insulation suited to everyday use.
Which connector orientations are present at each end?
One end features a USB Type A male plug and the opposite end uses a Micro USB Type B male plug.
Is this lead appropriate for environments requiring certification?
It carries CE marking, indicating conformity with relevant European directives applicable to its category.
What USB speed class does the cable support?
It operates to the USB 2.0 specification, supporting the corresponding signalling rates for that standard.
