StarTech.com USB 2.0, Male USB Type C to Male USB Type C, White, 4 m
- RS Stock No.:
- 186-3226
- Distrelec Article No.:
- 302-33-350
- Mfr. Part No.:
- USB2C5C4MW
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 186-3226
- Distrelec Article No.:
- 302-33-350
- Mfr. Part No.:
- USB2C5C4MW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 4m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 4m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USB2 | ||
- COO (Country of Origin):
- CN
StarTech USB2 Series IC Socket USB Cable, 4m Cable Length, White Jacket - USB2C5C4MW
This IC-socket USB cable provides a straightforward wired connection between two USB Type-C ports for data transfer using the USB2 protocol. It is intended for environments where a male-to-male Type-C lead is required and is supplied in a white finish with a flexible thermoplastic elastomer outer layer. The cable meets CE approval and is offered in a 4m length for extended reach.
Features and Benefits:
• USB2 high-speed signalling enables reliable data communication
• Male-to-male Type-C ends allow direct device-to-device linking
• Thermoplastic elastomer jacket delivers improved flexibility
• White jacket colour aids cable identification in installations
• CE certification confirms conformity with applicable EU directives
• Male-to-male Type-C ends allow direct device-to-device linking
• Thermoplastic elastomer jacket delivers improved flexibility
• White jacket colour aids cable identification in installations
• CE certification confirms conformity with applicable EU directives
Applications
• Suitable for connecting test equipment to Type-C sockets
• Ideal for linking development boards to host devices
• Used with bench setups requiring extended cable reach
• Can be used for temporary field diagnostics and data logging
• Used for interconnecting peripheral devices with Type-C ports
• Ideal for linking development boards to host devices
• Used with bench setups requiring extended cable reach
• Can be used for temporary field diagnostics and data logging
• Used for interconnecting peripheral devices with Type-C ports
What is the cables conductor gender configuration?
Both connectors are male, providing a male-to-male USB-C connection for direct linking between compatible ports.
How does the outer material affect handling?
The thermoplastic elastomer jacket increases flexibility and resistance to routine bending, aiding manoeuvrability during installation.
Which USB standard does it support and what does that imply?
It supports USB2, indicating compatibility with USB2.0 signalling and expected transfer characteristics associated with that version.
Is the cable certified for hazardous area use?
It has no hazardous area certification and is not specified for classified environments.
