StarTech.com USB 3.0, Male USB Type A to Male Micro USB Type B, Black, 2 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-3250
Distrelec Article No.:
302-33-393
Mfr. Part No.:
USB3AU2MLS
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
CN

USB3AU2MLS USB 3.0 to Micro B Cable


This slim, sturdy USB 3.1 Gen 1 (5 Gbps) cable, better known as a USB 3.0 cable, lets you position Micro-USB devices on your desk without the cable getting in the way. It’s thinner and more flexible than standard cables, and features a left-angled Micro-USB connector that prevents awkward bends at the connection port.

Position USB 3.0 devices the way you want

Now you can arrange your desk according to what works best for you, without worrying about the cable bending awkwardly or straining too much to make a connection. This durable, lightweight cable is roughly half the thickness of a regular USB 3.0 cable, giving you the flexibility and freedom to place your devices as needed, with minimal clutter.

This versatile cable features a left-angled connector, which offers a more natural fit at the device connection point, preventing unnecessary strain and damage to the port.

Charge and sync your USB 3.0 mobile devices

Charge your USB 3.0 Micro B-equipped phones and tablets with full charging power, with no increase in charge time, even at a distance of 6 feet (2 meters) away from your charger.

The long cable overcomes distance restrictions and lets you stay connected even while you're taking notes in a boardroom, catching up on emails in a hotel room, or reading in a coffee shop.

Connect to your mobile devices with ease

The cable features a thin, yet sturdy connector molding, so you’ll be able to connect to your phone or tablet without removing its protective case. Plus, the cable’s left-angled Micro-USB connector lets you text, work or game on your mobile device even while it’s charging, without the cable getting in the way.

The USB3AU2MLS 2-meter is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

Features & Benefits


• Position your USB 3.0 devices as needed throughout your workspace

• Connect to your device even in hard to reach areas and tight spaces

• Charge and sync your mobile devices without removing the protective case

Applications


• Connect Micro-USB 3.0 devices (portable hard drive, card reader, video capture device, hard drive enclosure, etc.) to a USB 3.0 compatible PC or laptop

• Charge and sync your USB 3.0 Micro B-equipped mobile digital devices

What’s in the package?


• 2m Left-Angle Slim Micro-USB 3.0 Cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy