StarTech.com USB 2.0, Male USB 2.0 Type A to Male Micro USB Type B, Black, 1 m
- RS Stock No.:
- 193-2860
- Distrelec Article No.:
- 302-33-424
- Mfr. Part No.:
- USBAUB1MU
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€8.30
(exc. VAT)
€10.21
(inc. VAT)
In Stock
- Plus 2,192 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.30 |
*price indicative
- RS Stock No.:
- 193-2860
- Distrelec Article No.:
- 302-33-424
- Mfr. Part No.:
- USBAUB1MU
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, CE | |
| Series | USBA | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, CE | ||
Series USBA | ||
- COO (Country of Origin):
- CN
StarTech USBA Series IC Socket USB Cable, 1m Cable Length, Black Jacket - USBAUB1MU
This IC-socket USB cable is a USB 2.0 data and charging lead designed to connect devices with Type A ports to Micro USB Type B sockets. It operates as a standard USB 2.0 interconnect for data transfer and power delivery between host equipment and peripherals. The cable is finished in black PVC and is intended for general electronic and test-bench environments where a compact, male-to-male USB connection is required.
Features and Benefits:
• USB 2.0 throughput for high-speed data transfers
• Male A to Micro B configuration for direct device linking
• 1m length for moderate reach without excess slack
• PVC jacket providing abrasion resistance and flexibility
• Black outer sheath for discreet cable routing
• Conforms to REACH, RoHS and CE environmental standards
• Male A to Micro B configuration for direct device linking
• 1m length for moderate reach without excess slack
• PVC jacket providing abrasion resistance and flexibility
• Black outer sheath for discreet cable routing
• Conforms to REACH, RoHS and CE environmental standards
Applications
• Suitable for connecting hosts to Micro B peripherals
• Ideal for firmware flashing and device programming
• Used with development boards and test instruments
• Can be used for charging Micro USB handhelds
• Appropriate for desk-based data synchronisation tasks
• Ideal for firmware flashing and device programming
• Used with development boards and test instruments
• Can be used for charging Micro USB handhelds
• Appropriate for desk-based data synchronisation tasks
What connector genders does it provide at each end?
It features a male USB Type A plug on one end and a male Micro USB Type B plug on the other for plug-to-plug connection.
What material is used for the cable sheath and how does it behave?
The jacket is polyvinyl chloride, which offers flexibility, resistance to wear and straightforward cable management in lab or office settings.
Which regulatory or environmental standards does it meet?
It complies with REACH and RoHS and carries CE marking to indicate conformity with applicable European requirements.
Is this suitable for high-speed PC-to-device transfers?
It uses the USB 2.0 specification, supporting the speed class associated with that standard for data and charging use.
