StarTech.com USB 2.0, Male USB Type A to Male Lightning Connector, White, 1 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-3865
Distrelec Article No.:
302-33-270
Mfr. Part No.:
RUSBLTMM1MWR
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

PVC

Hazardous Area Certification

No

Standards/Approvals

CE, REACH

COO (Country of Origin):
CN

StarTech.com USB A to Lightning Connector Cable, USB 2.0, 1m - RUSBLTMM1MWR


Keep your Apple devices fully charged and in sync with this USB (universal serial bus) Type-A to Lightning cable from StarTech.com. Hook it up to an iPhone, iPad or iPod for quick and convenient powering of your mobile technology at any time. The angled connector won't get in your way and it's built to withstand frequent twisting and day-to-day wear.

Apple certifiedThis StarTech.com cable is approved by Apple so you can rest assured it'll work effectively with your mobile Apple devices.

View your screen in any modeEnjoy mobile flexibility as you can use your phone in both portrait and landscape mode while it's charging.

Interference-free chargingDon't worry about crosstalk from nearby electronic devices as this cable is protected against electromagnetic interference.

• Thermoplastic cable jacket that's soft and fully flexible• Insulated conductors to reduce friction• Extra-long strain relief to stop connectors breaking away from the cable jacket• Metal shields to reinforce the connection points • Generous cable length of 1 metre

This angled USB to Lightning cable withstands the demands of charging and syncing your mobile devices. Tested for strenuous wear and tear, the Lightning cable's angled connector gives you easy access to your mobile device even while charging.

Charge your devices with a cable designed to stay out of your way and built to withstand your daily routine

Protected against the stress of frequent twists, this Lightning cable is reinforced with aramid fiber

Extended strain relief tested to tolerate over 10,000+ bend cycles at 180-degree angle

Applications

Charge and sync your Lightning mobile devices

Text, work, or game without the cable getting in the way

Easy access in both portrait and landscape mode

What's the data transfer rate of this cable?This USB 2.0 cable has a fast and efficient data transfer rate of 480 megabits per second.

Choose the right cable for you with the StarTech.com Cable Guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy