Bulgin USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 1 m
- RS Stock No.:
- 234-3245
- Mfr. Part No.:
- PXP4041/C/C/1M00
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.76
(exc. VAT)
€71.04
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €57.76 |
| 5 - 9 | €56.14 |
| 10 - 24 | €54.53 |
| 25 + | €53.14 |
*price indicative
- RS Stock No.:
- 234-3245
- Mfr. Part No.:
- PXP4041/C/C/1M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 4000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 4000 | ||
- COO (Country of Origin):
- TN
Pre-Wired C-Type USB V3.2 Cable
Fully Over moulded USB Cable PXP4041/C/C Series USB Standard C Plug To Sealed C-Type Plug 1m Cable
The Bulgin 4000 series is a fully over moulded Pre-Wired IP-sealed C type to Standard C type USB that comes with 1 m cable length and supports USB 3.2. These Plug variant mates with PXP4043/C.
Plug variant mates with PXP4043/C
IP66, IP68 and IP69K rated
EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Data rates up to 20 Gbps
Secure, proven locking system
Colour coded O-rings & washers for easy identification purposes
Tamperproof Construction
UL94V-0
Related links
- Bulgin USB Cable USB 3.2 USB Type C 1 m
- Bulgin USB Cable USB 3.2 USB Type C 2 m
- Bulgin USB Cable USB 3.2 USB Type C 3 m
- Bulgin USB Cable USB 3.2 USB Type C 5 m
- Bulgin USB Cable USB 3.2 USB Type A 1 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 3.2 USB Type A 3 m
- Bulgin USB Cable USB 3.2 USB Type A 2 m
