StarTech.com USB 2.0, Male USB Type A to Male Micro USB Type B, Black, 1 m

Subtotal (1 unit)*

€8.54

(exc. VAT)

€10.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 23 November 2026
  • Plus 27 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.54

*price indicative

RS Stock No.:
236-8390
Distrelec Article No.:
302-33-470
Mfr. Part No.:
USBSCHAU1M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
CN

StarTech.com USB Cable, 1m Length, 12W Power Consumption - USBSCHAU1M


Need a safe way to charge your devices without risking the security of stored data? Choose this USB cable from StarTech.com. It comes without data pins, so there's no risk of theft or corruption of your data. You can use it to charge your smartphone in public places and sensitive areas like military sites.

Noise-free connectionThe cable is shielded with aluminium-mylar foil with braiding to protect it from static noise. It also comes with a drain wire to deflect irregular current to the ground.

Reliable power deliveryA power consumption rating of 12W means you get steady power to your devices.

• Unique cutaway design to show cable is power-only

• Stranded copper conductor has high conductivity for reliable current transmission

• Smart on-board chip automatically adjusts power output

The StarTech.com 3ft secure charging cable USB-A to USB micro-B data blocker cable lets you securely charge your device by establishing a power-only connection between your device and the host system or power source. Equipped with no-data USB-A male connector with a unique cut-away design, this secure cable prevents malware attacks and data thefts, and provides a safe way to charge your mobile devices.

FAQs


Charge-only design without data pins provides physical data blocking, protects from data theft/corruption

High throughput cable with 22AWG power lines delivers 5V up to 2.4A

3ft long cable to charge smart phones, tablets, headphones, cameras, etc

Ideal for high-security use in public, corporate, defence and educational environments

Works with all USB-A ports from host computers to wall chargers and charges USB-C enabled devices

Aluminium-mylar foil with braiding provides noise-free DC power to your device

How long is this cable?This cable is 1m long, so you'll have enough to connect your devices comfortably.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy