StarTech.com USB 3.1, Male USB 3.2 Type C to Male USB 3.2 Type C, Black, 1 m

Subtotal (1 unit)*

€26.74

(exc. VAT)

€32.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.74

*price indicative

RS Stock No.:
240-6248
Distrelec Article No.:
302-52-636
Mfr. Part No.:
USB31CCTLKV1M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB 3.2 Type C

Connector Type B

USB 3.2 Type C

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

USB3

COO (Country of Origin):
CN

StarTech USB3 Series IC Socket USB Cable, 1m Cable Length, Black Jacket - USB31CCTLKV1M


This IC socket USB cable connects two USB Type-C interfaces for high-speed data and power delivery in RoHS-compliant setups. It is intended for linking compatible devices where USB 3.1 transfer rates and reversible Type-C connectors are required, and is finished in a black thermoplastic elastomer jacket suitable for general non-hazardous area installations.

Features and Benefits:


• USB 3.1 signalling for high-bandwidth data transfer
• USB 3.2 Type-C connectors to enable reversible mating
• Male-to-male configuration for direct device-to-device connections
• 1m length for flexible routing and short-reach links
• Thermoplastic elastomer jacket offering durable cable protection
• RoHS conformity reducing restricted substance content

Applications


• Used for short-range device-to-device data links
• Suitable for workstation peripheral connections
• Ideal for connecting evaluation boards with IC sockets
• Can be used for transfer tasks in lab test benches
• Used with desktop hubs and docking stations

Which connector orientations does it use?


Both ends are male USB Type-C connectors with symmetrical insertion.

Is it suitable for use in controlled industrial zones?


It is designated for non-hazardous areas and lacks hazardous-area certification.

What material protects the conductors from wear?


The cable sheath is made from thermoplastic elastomer to resist abrasion and flexing.

Does the cable meet environmental substance restrictions?


It is manufactured to comply with RoHS limits on specified hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy