RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, Black, 15 m
- RS Stock No.:
- 266-2508
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€484.69
(exc. VAT)
€596.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.69 |
*price indicative
- RS Stock No.:
- 266-2508
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 15m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | CPR | |
| Standards/Approvals | CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 15m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material CPR | ||
Standards/Approvals CE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 15 m Length
This RS PRO USB Cable is a high-performance solution designed for efficient data transfer and connectivity. With a length of 15 metres, it utilises Active Optical Cable (AOC) technology, replacing traditional copper conductors with fibre optical cores. This innovation allows for a thinner, lighter cable that eliminates signal loss over long distances, making it ideal for various professional applications.
Features and Benefits
AOC technology: Ensures no signal loss over long distances, enhancing reliability
USB-C Male to USB-C Male: Provides universal connectivity for modern devices
Supports 10Gbps: Enables fast data transfer for high-speed applications
Metal connectors: Offers durability and secure connections
4 fibre cores / 4 copper cores: Combines the benefits of fibre optics and copper
Supports 5V 900mA: Ensures adequate power delivery
Cable outer diameter 4.5mm: Slim design for easy installation
Cable bend radius 9mm: Flexible for tight spaces
CPR rated: Complies with safety standards
Frustration-free packaging: Simplifies unboxing and installation
Applications
Data centres
Professional audio-visual setups
High-speed data transfer environments
Additional Information
Standards met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 5 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
