RS PRO USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, White, 1.5 m
- RS Stock No.:
- 266-2591
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€24.18
(exc. VAT)
€29.74
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.18 |
*price indicative
- RS Stock No.:
- 266-2591
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | UKCA, CE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals UKCA, CE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1.5 m Length
This RS PRO USB Cable is designed for efficient charging and high-speed data transfer. With reversible USB Type C connectors, it supports up to 100W power delivery and 10Gbps data transfer, making it ideal for mobile devices with a USB Type C port.
Features and Benefits
Reversible USB Type C connectors: Easy and convenient connection
100W power delivery: Supports fast charging for compatible devices
10Gbps data transfer: Ensures quick and efficient data transmission
1.5 m length: Provides flexibility and reach for various setups
Applications
Mobile devices
Laptops
Tablets
Additional Information
Meets CE, REACH, RoHS, UKCA, and WEEE standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 3.0 USB Type C 1.5 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 1.8 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 500 mm
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- Cherry USB Cable USB Type C USB Type C 1.5 m
