RS PRO USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, Black, 1.8 m

Subtotal (1 unit)*

€9.42

(exc. VAT)

€11.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 526 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.42

*price indicative

RS Stock No.:
266-2605
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB Type A

Connector Type B

USB Type C

Voltage

5V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Braided Nylon

Standards/Approvals

CE, RoHS, REACH, UKCA

COO (Country of Origin):
CN

RS PRO USB Cable, Type A to Type C


This RS PRO USB Cable is designed to connect modern mobile devices with a Type-C connector to PCs with a standard USB 3.0 connection. It features a Type-A to Type-C configuration, making it ideal for seamless data transfer and charging.

Features and Benefits


Type A to Type C: Connects modern devices to PCs without Type-C sockets

Reversible Connector: Symmetrical design allows easy connection in either orientation

Braided Cable: Enhances durability and reduces tangling

Data Transfer Rate: Supports up to 480 Mbps for efficient data transfer

Supports up to 3A 5V (15W): Provides reliable power delivery for charging

Applications


Consumer electronics

Mobile device connectivity

Data transfer and charging solutions

Additional Information


Standards Met: CE, REACH, RoHS, UKCA, WEEE

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy