RS PRO USB Cable, Male USB to Male, USB 4.0 USB, Black, 1 m
- RS Stock No.:
- 266-2636
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€31.17
(exc. VAT)
€38.34
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.17 |
*price indicative
- RS Stock No.:
- 266-2636
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH, UKCA, CE | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 1 m Length
This RS PRO USB Cable is a certified USB4 cable with EPR, designed for high-speed data transfer and power delivery. It supports up to 40Gbps data rate, making it ideal for connecting USB Type C and Thunderbolt 3 devices with enhanced compatibility and performance.
Features and Benefits
E-Marker Chip ensures optimal power delivery and data transfer
Supports up to 40Gbps for ultra-fast data transfer
240 W Power Delivery Rating for efficient charging
Copper contact material for reliable connectivity
CE, REACH, RoHS, UKCA standards met for compliance and safety
Applications
Consumer electronics
Data centres
Professional audio and video equipment
Additional Information
USB Version: USB 4
Connector 1 and 2: USB, Male
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO USB Cable USB 4.0 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 1 m
- Roline USB Cable USB 4.0 USB Type C 2 m
- NewLink USB Cable USB 4.0 USB Type C 1 m
- StarTech.com USB Cable USB 4.0 USB Type C 1 m
- RS PRO USB Cable USB 2.0 USB Type A 1 m
- StarTech.com USB Cable USB 4.0 1 m
- Roline USB Cable USB 4.0 USB Type C 500 mm
