RS PRO USB Cable, Male USB 3.0 to Male, USB 3.0 USB 3.0, Blue, 5 m

Subtotal (1 box of 5 units)*

€72.28

(exc. VAT)

€88.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€72.28€14.456

*price indicative

RS Stock No.:
266-8467
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

5m

Product Type

USB Cable

Connector Type A

USB 3.0

Connector Type B

USB 3.0

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

PVC

Standards/Approvals

CE UKCA RoHS REACH

COO (Country of Origin):
CN

RS PRO USB 3.0 Male Type A to USB Male Type A USB Cable Male to Male 5 Metres


From RS PRO this is a reliable, high quality USB cable terminated at one end with a 3.0 male Type A connector and the other end being a male Type A connector. The USB cable supports USB 3.0 protocol standard that allows for super speed data transfer up to 5 Gpbs. Using this USB cable allows you to increase the length required connecting with other USB 3.0 USB cables while still providing data transfer ten times faster than USB 2.0 technology. These USB cables are designed to connect a host to a device or host computer to a face plate with a Type A socket. Do not use this USB cable to connect two computers as this may damage your equipment.

Features & Benefits


  • USB Male Type A to USB Male Type A Blue PVC Cable

  • Male to Male connectors

  • 5 m long

  • USB 3.0 Super speed with a transfer rate of 4 Gbps

  • Protected with aluminium braid foil shielding

  • USB cable 24 AWG

  • Nickel connector plating with copper pins

  • Straight connectors

  • 5 A Maximum power

  • Standards met CE, UKCA, ROHS, REACH

  • Pack Size


    Supplied in packs of 5 - For packs of 1 see RS PRO 1828845

    What is a USB Type A Connector?


    The USB connector type is determined by its shape. A Type A connector is the most common type with a flat and rectangular shape. The plug connector is found on one end of computer peripheral cables such as mice, keyboards and printers and is also built into memory sticks. The plug on the cable connects to a type A female port or receptacle on a host device such as a desktop computer, laptop, netbook, or tablet. Type A connectors are supported in all USB versions, including 1.1, 2.0 and 3.0 as the shape is the same, for instance, a version 2.0 plug will mate with a version 1.1 and 3.0 port.

    What is a USB Type B Connector?


    The USB connector type is square with a slight rounding or square protrusion on the top of it. This connector is commonly found on one end of computer peripheral cables for larger devices such as scanners or printers and is also built into memory sticks. The plug on the cable connects to a type B female port or receptacle in the device. Version 2.0 and version 1.1 USB type B connectors have the same shape so a version 1.1 plug will mate with a version 2.0 port. A Version 3.0 plug, however, is only compatible with a Version 3.0 receptacle

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy