NewLink USB Adapter, Male USB Type A to Male, USB 2.0 USB Type B, White, 300 mm
- RS Stock No.:
- 280-0598
- Mfr. Part No.:
- USB2-200
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.49 |
*price indicative
- RS Stock No.:
- 280-0598
- Mfr. Part No.:
- USB2-200
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Cable Length | 300mm | |
| Product Type | USB Adapter | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type B | |
| Voltage | 5V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Series | USB2-200 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Cable Length 300mm | ||
Product Type USB Adapter | ||
Connector Type A USB Type A | ||
Connector Type B USB Type B | ||
Voltage 5V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
Series USB2-200 | ||
- COO (Country of Origin):
- CN
The NewLink USB single plug power adapter supports up to 5V and 500mA.
Length 30cm
Single 3.5mm DC jack
Related links
- NewLink USB Adapter USB 2.0 USB Type B 300 mm
- NewLink USB Cable USB 2.0 USB B 20 m
- StarTech.com USB 2.0 White, 300 mm
- Kern USB Cable USB 2.0 USB B 200 mm
- NewLink USB Cable USB 2.0 USB Type A 25 m
- NewLink USB Cable USB 2.0 USB Type A 15 m
- NewLink USB Cable USB 2.0 USB Type A 30 m
- NewLink USB Cable USB 2.0 USB Type A 20 m
