StarTech.com , Male USB 2.0 Type A to Male Micro USB Type B, White, 500 mm

Subtotal (1 unit)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.90

*price indicative

RS Stock No.:
280-4799
Distrelec Article No.:
302-33-459
Mfr. Part No.:
USBPAUB50CMW
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB 2.0 Type A

Connector Type B

Micro USB Type B

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, CE

Series

USBP

COO (Country of Origin):
CN

StarTech USBP Series USB Cable, 500mm Cable Length, White Jacket - USBPAUB50CMW


This USB cable provides a compact connection solution for data transfer and charging between a host device with a USB Type A receptacle and a device using a Micro USB Type B inlet. It is designed for short-reach applications where a neat, unobtrusive link is needed and meets common European electrical safety and environmental standards.

Features and Benefits:


• White PVC outer sheath resists abrasion and flexing
• Male USB 2.0 Type A enables host-side data and power connection
• Male Micro USB Type B provides device-side charging and sync
• 500mm length reduces cable clutter on desktops and racks
• Conforms to RoHS and CE requirements for material compliance

Applications


• Suitable for connecting portable peripherals to computers
• Ideal for charging small consumer electronics on desks
• Used with diagnostic equipment requiring short cable runs
• Can be used for data synchronisation in point-of-sale setups

What materials does the outer sheath use and why are they chosen?


The jacket is composed of polyvinyl chloride to provide a balance of flexibility and mechanical protection while keeping the finish smooth and easy to route.

Which connector genders are fitted at each end and how does that affect compatibility?


Both ends are fitted with male connectors so it pairs directly with devices featuring female USB Type A and Micro USB Type B receptacles without adapters.

How does the cable length influence signal performance in typical setups?


The 500mm length minimises signal attenuation and reduces the chance of interference in short-distance connections, supporting stable USB 2.0 data rates.

What standards are met that relate to environmental and safety considerations?


The cable meets RoHS restrictions on hazardous substances and carries CE marking for conformity with applicable EU directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy