Aten USB to Serial Converter Cable, Male USB Type A to Male, USB 2.0 D-Sub 9-Pin, 1 m

Subtotal (1 unit)*

€14.75

(exc. VAT)

€18.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.75

*price indicative

RS Stock No.:
283-6138
Mfr. Part No.:
UC232A1
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Cable Length

1m

Product Type

USB to Serial Converter Cable

Connector Type A

USB Type A

Connector Type B

D-Sub 9-Pin

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

Series

UC232A / UC232A1

COO (Country of Origin):
CN
The USB-to-Serial Adapter offers a convenient external RS-232 serial connection for computers, notebooks, laptops, and handheld devices compatible with USB specifications. With a data transfer rate of up to 921.6 Kbps, it facilitates high-quality serial connections to mobile phones, PDAs, digital cameras, modems, and ISDN terminal adapters. Designed for reliability and ease of use, it features plug-and-play functionality and a compact design, eliminating the complexity of traditional serial port connections. Additionally, it supports energy-saving suspend and resume operations, making it environmentally friendly.

Full compliance with USB specification

Automatic handshake mode

Up to 921.6 Kbps data transfer rate

Remote wake up and power management support

96 byte buffer for each upstream and downstream data transfer

Energy-saving suspend and resume operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy