Murrelektronik Limited , Male/Female USB Type A to USB Type A, Black, 600 mm

Subtotal (1 unit)*

€53.54

(exc. VAT)

€65.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.54

*price indicative

RS Stock No.:
284-6552
Mfr. Part No.:
4000-73000-0150000
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

USB Cable

Cable Length

600mm

Connector Type A

USB Type A

Connector Type B

USB Type A

Connector Gender A

Male/Female

Jacket Colour

Black

COO (Country of Origin):
CZ
The Murrelektronik Limited MSDD pass through USB 3.0 cable designed in silver color and length of 0.6 meters. It is equipped with a USB 3.0 connector in form A, which includes both female and male ends.

Shielded

UL 50E approved

IP20 and IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy