Roline USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 1.8 m
- RS Stock No.:
- 285-7719
- Distrelec Article No.:
- 302-85-906
- Mfr. Part No.:
- 11.02.8802
- Manufacturer:
- Roline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
€794.54
(exc. VAT)
€977.28
(inc. VAT)
- RS Stock No.:
- 285-7719
- Distrelec Article No.:
- 302-85-906
- Mfr. Part No.:
- 11.02.8802
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | ROLINE GOLD | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series ROLINE GOLD | ||
- COO (Country of Origin):
- CN
The ROLINE GOLD USB 2.0 Cable is a high-quality cable designed for seamless connectivity between devices. With a length of 1.8m and gold-plated connectors, it ensures reliable data transfer and fast charging capabilities. Ideal for both personal and professional use, this cable is a must-have for anyone needing a dependable USB connection.
Gold-plated connectors for enhanced durability and conductivity
UL2725 28AWG(7/0.127TC)*1P+24AWG(7/0.2TC)*2C+AEB(65%AL) construction for optimal performance
Aluminum hoods with USB 2.0 mark for easy identification and sleek design
45P molding for added protection and longevity
Related links
- Roline USB Cable USB 2.0 USB B Gold, 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B 1.8 m
- Roline USB Cable USB 3.0 USB B 1.8 m
- Roline USB Cable USB 2.0 USB Type A 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- RS PRO USB Cable USB 2.0 USB B 1.8 m
- RND USB Cable USB 2.0 USB Type B 1.8 m
- Molex USB Cable USB 2.0 Mini USB Type B 1.8 m

