Value USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 150 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-7866
Distrelec Article No.:
302-38-560
Mfr. Part No.:
11.99.8311
Manufacturer:
Value
Find similar products by selecting one or more attributes.
Select all

Brand

Value

Product Type

USB Cable

Cable Length

150mm

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

Series

Value

COO (Country of Origin):
CN
The USB 2.0 Cable is perfect for connecting devices with a Micro B USB port to a Type A USB port. With OTG functionality and a length of 0.15m, it offers versatility and convenience for various connections.

USB 2.0 Cable for connecting Micro B to Type A USB ports

OTG functionality for easy data transfer between different devices

0.15m length for flexible usage in different settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy