Bulgin USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 3 m
- RS Stock No.:
- 287-0929
- Distrelec Article No.:
- 303-97-924
- Mfr. Part No.:
- PX0840/A3/3M00
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €17.10
View bulk pricing optionsSubtotal (1 unit)*
€40.82
(exc. VAT)
€50.21
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €40.82 | - |
| 10 - 24 | €39.11 | €17.10 |
| 25 - 49 | €37.44 | €84.50 |
| 50 - 99 | €34.86 | €298.00 |
| 100 + | €33.68 | €714.00 |
*price indicative
- RS Stock No.:
- 287-0929
- Distrelec Article No.:
- 303-97-924
- Mfr. Part No.:
- PX0840/A3/3M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 250V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | ISO 5748 | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 250V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals ISO 5748 | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin overmoulded USB 3.0 cable PX0840 series from bulgin components is a pre-wired cable that is water and dustproof to IP68 when mated with a compatible connector. It features a standard USB 3.0 type a plug to sealed standard USB 3.0 type a plug with a 3m cable length, making it suitable for various applications.
Water and dustproof to IP68 when mated with compatible connectors
3m cable length for flexibility in usage
Standard USB 3.0 Type A plug to sealed standard USB 3.0 Type A plug design
Mate with PX08 standard USB 3.0 series panel mount connectors
Rohs compliant and flame-retardant with UL94V-0 rating
Related links
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 3.0 USB Type A 2 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB Type A 3 m
- Bulgin USB Cable USB 2.0 USB B 3 m
- Bulgin USB Cable USB 3.0 USB, 3 m
- Bulgin USB Cable USB 3.2 USB Type C 3 m
