StarTech.com USB 2.0 USB to Male USB 2.0 Type A (4 pin, Black, 500 m
- RS Stock No.:
- 287-3337
- Mfr. Part No.:
- C15012-USB-EXTENDER
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€361.42
(exc. VAT)
€444.55
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.42 |
*price indicative
- RS Stock No.:
- 287-3337
- Mfr. Part No.:
- C15012-USB-EXTENDER
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Extender Cable | |
| Cable Length | 500m | |
| Connector Type A | USB | |
| Connector Type B | USB 2.0 Type A (4 pin | |
| USB Version | USB 2.0 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Metal | |
| Standards/Approvals | TAA Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Extender Cable | ||
Cable Length 500m | ||
Connector Type A USB | ||
Connector Type B USB 2.0 Type A (4 pin | ||
USB Version USB 2.0 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Metal | ||
Standards/Approvals TAA Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The StarTech.com USB 2.0 Extender over Cat5e/Cat6 Ethernet Cable allows you to extend a USB connection up to 492 ft (150 m) with data transfer rates up to 480Mbps. It is designed to control remote USB devices in various environments like warehouses and classrooms without the need for software or configuration.
Ultra long range USB extender up to 492 ft (150 m) over CAT5e or CAT6 Ethernet cable
Powered USB extender kit with a power adapter for the Receiver
Durable metal construction for high wear and tear environments
Driverless installation compatible with major operating systems
TAA compliant with a 2-year warranty and free technical assistance
Related links
- StarTech.com 4 USB 2.0 USB USB Extender, up to 78.7 ft Extension Distance
- StarTech.com USB Extender HDMI over HDMI KVM Extender
- StarTech.com 2 USB 3.2 Fibre USB Extender, up to 350 m Extension Distance
- StarTech.com 2 Port USB 3.2 USB Extender, up to 350m Extension Distance
- StarTech.com 4 Port USB 3.0 USB Hub 10.1 m 18 mm 40mm
- StarTech.com USB 2.0 Black, 500 mm
- StarTech.com USB 2.0 Black, 500 mm
- StarTech.com 4 USB 2.0 USB Extender, up to 100 m Extension Distance
