StarTech.com USB 3.0, Male USB Type C to Male USB Type C, Black, 3 m
- RS Stock No.:
- 287-3441
- Mfr. Part No.:
- UCC-3M-10G-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€85.20
(exc. VAT)
€104.80
(inc. VAT)
In Stock
- Plus 59 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.20 |
*price indicative
- RS Stock No.:
- 287-3441
- Mfr. Part No.:
- UCC-3M-10G-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 3M Cable Length, USB Type C Connector Type - UCC-3M-10G-USB-CABLE
This USB cable provides a direct USB Type-C connection for data transfer and charging in industrial and laboratory environments. It is a 3 m, male-to-male lead designed for high-speed USB 3.0 links, featuring a robust black PVC outer sheath suitable for routine use in electronics, automation and mechanical workspaces.
Features and Benefits:
• Supports up to 10 Gbps throughput for fast data exchange
• USB Type-C connectors on both ends for reversible connection
• Male-to-male configuration for direct device-to-device linking
• Black polyvinyl chloride jacket resists abrasion and general wear
• Complies with RoHS to meet restricted-substance requirements
• USB Type-C connectors on both ends for reversible connection
• Male-to-male configuration for direct device-to-device linking
• Black polyvinyl chloride jacket resists abrasion and general wear
• Complies with RoHS to meet restricted-substance requirements
Applications
• Suitable for connecting test equipment and measurement instruments
• Ideal for linking development boards and control modules
• Used with industrial tablets and laptops for firmware updates
• Can be used for high-speed data capture in automation rigs
• Ideal for linking development boards and control modules
• Used with industrial tablets and laptops for firmware updates
• Can be used for high-speed data capture in automation rigs
What connector gender does the lead use for direct links?
Both ends are fitted with male USB Type-C connectors for straightforward device-to-device connections.
Which material provides the external sheath and how does it affect handling?
The outer jacket is polyvinyl chloride, offering a tactile, flexible cover that simplifies cable routing and reduces surface damage from routine movement.
Is this cable suitable for installations requiring environmental compliance?
The product meets RoHS standards, indicating restricted substances are controlled in its construction.
What USB specification governs signal compatibility?
The cable implements the USB 3.0 specification to provide the intended electrical and signalling characteristics for high-speed operation.
Related links
- StarTech.com USB 3.0 Black, 3 m
- StarTech.com USB 3.0 Black, 3 m
- StarTech.com USB 3.0 Black, 3 m
- L-Com USB Cable USB 3.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB 3.0 Black, 2 m
- StarTech.com USB 3.0 Black, 2 m
