Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4
- RS Stock No.:
- 130-925
- Mfr. Part No.:
- S320406
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€87.40
(exc. VAT)
€107.50
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €87.40 | - |
| 10 + | €78.66 | 10% |
*price indicative
- RS Stock No.:
- 130-925
- Mfr. Part No.:
- S320406
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | USB Connector | |
| Mount Type | Flush | |
| USB Type | USB Type C | |
| Current | 12A | |
| USB Specification | 4 | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 250V | |
| Minimum Operating Temperature | -5°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 40°C | |
| Contact Material | ABS | |
| Standards/Approvals | 2009/125/EC - ecodesign 2006/95/EC - low voltage directive 2004/108/EC - electromagnetic compatibility, EN 60950-1 EN 60335-1 | |
| Hazardous Area Certification | No | |
| Series | Ovalis C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type USB Connector | ||
Mount Type Flush | ||
USB Type USB Type C | ||
Current 12A | ||
USB Specification 4 | ||
IP Rating IP20 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 250V | ||
Minimum Operating Temperature -5°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 40°C | ||
Contact Material ABS | ||
Standards/Approvals 2009/125/EC - ecodesign 2006/95/EC - low voltage directive 2004/108/EC - electromagnetic compatibility, EN 60950-1 EN 60335-1 | ||
Hazardous Area Certification No | ||
Series Ovalis C | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB charger is a high-quality product designed for charging USB type C devices efficiently. With a maximum power consumption of just 0.1 W, it offers short-circuit protection and is suitable for indoor use.
Integrated USB type C connection for fast charging
Short-circuit protection for safe use
Compact design with flush mounting for easy installation
Resistant to a variety of chemical agents for durability
Related links
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Bodo Ehmann Straight, Flush Female- 1 Port Type USB Type C USB Socket USB Type C
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- Schneider Electric Straight, Flush Female- 2 Port IP20 USB Connector
- Phoenix Contact Straight Female Type USB Type C IP20 USB Connector USB 3.1
- Schneider Electric, Flush Female- 1 Port Type USB Type A IP20 USB Socket USB 2.0
