Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 2.0
- RS Stock No.:
- 193-107
- Mfr. Part No.:
- UA-20AMFM-SL7A01
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
In Stock
- Plus 113 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.84 |
*price indicative
- RS Stock No.:
- 193-107
- Mfr. Part No.:
- UA-20AMFM-SL7A01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | USB C Connector | |
| USB Type | USB Type A | |
| Mount Type | Threaded | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Copper Alloy Gold Plated | |
| Standards/Approvals | USB 2.0 | |
| Hazardous Area Certification | No | |
| Series | UA | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type USB C Connector | ||
USB Type USB Type A | ||
Mount Type Threaded | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
IP Rating IP67 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Contact Material Copper Alloy Gold Plated | ||
Standards/Approvals USB 2.0 | ||
Hazardous Area Certification No | ||
Series UA | ||
- COO (Country of Origin):
- CN
The Amphenol USB Type A 2.0 Connector is a plastic, male connector with a 1.5A current rating. It features a straight orientation and a screw thread for secure installation. Designed for reliable data transfer and power delivery, this connector ensures stable performance in USB 2.0 applications, making it ideal for various consumer and industrial devices.
IP67 protection rated
Overmolded
Related links
- Amphenol Industrial Straight, Threaded Male- 1 Port Type USB Type A IP67 USB C Connector USB 3.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Solder Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Horizontal, Front Male- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Amphenol Industrial Straight, Surface Female- 1 Port Type USB Type C IP67 USB C Connector USB 3.1
