Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- RS Stock No.:
- 271-471
- Mfr. Part No.:
- 31932N-030
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€399.57
(exc. VAT)
€491.47
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.57 |
*price indicative
- RS Stock No.:
- 271-471
- Mfr. Part No.:
- 31932N-030
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Adapter | |
| USB Type | USB Type A to C | |
| Mount Type | Panel | |
| USB Specification | USB 3.2 | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | USB-C Cable | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, USB 3.2 Gen1, UL94 V0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Adapter | ||
USB Type USB Type A to C | ||
Mount Type Panel | ||
USB Specification USB 3.2 | ||
Orientation Straight | ||
IP Rating IP68 | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Termination Type USB-C Cable | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, USB 3.2 Gen1, UL94 V0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex USB3 Type A to Type C adapter is a complete ruggedized solution around USB3.2 Gen1 Type A and USB Type C. This solution allows you to integrate new equipment featuring a USB Type C port without disassembling an existing USB2 or USB3 Type A link. Adaptation options available to facilitate integration into your system are Type C host or Type C device.
Tri Start Thread coupling mechanism
Sealed against fluids and dusts
Shock vibration and traction resistant
No cabling operation in field and no tools required
Improved EMI protection
Fire retardant and Low smoke
RoHS compliant
Related links
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Male- 2 Port IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A 3.0 IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type A IP68 USB Connector USB 3.0
- Amphenol Socapex Right Angle USB 3.2 Gen 2
