L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0

Subtotal (1 unit)*

€16.13

(exc. VAT)

€19.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.13

*price indicative

RS Stock No.:
287-053
Mfr. Part No.:
ECF504-UAA
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type A

Current

2A

USB Specification

USB 2.0

Connector Gender

Male

Orientation

Straight

Number of Ports

1

Voltage

140V

Minimum Operating Temperature

-10°C

Contact Material

Brass

Maximum Operating Temperature

70°C

Standards/Approvals

CE2011/65/EU, RoHS

Hazardous Area Certification

No

Series

ECF504-UAA

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com coupler crafted for seamless integration, offers a reliable connection to meet modern data transfer demands. Designed with precision, it ensures a robust performance within a versatile range of environments. The housing is engineered from durable ABS material, ensuring longevity, while the connector's specifications meet stringent safety standards. Powering your devices securely, it combines functionality with refined aesthetics, featuring a striking ivory finish that complements both commercial and residential settings.

Gold plated connector contacts for optimal performance

Designed with user friendly installation in mind

Maximises compatibility with existing USB Type A ports

Ensures superior electrical performance with a current rating of 2 amps

Emphasizes safety with a voltage rating of 140 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy