Login / Register to access your benefits
Recently searched

    L-Com Straight, Panel Mount, Plug- Single Port Type Type A IP67 USB Connector

    Subtotal (1 unit)*

    €28.13

    (exc. VAT)

    €34.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 3 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€28.13

    *price indicative

    RS Stock No.:
    297-650
    Mfr. Part No.:
    WPUSBAF
    Manufacturer:
    L-Com
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    L-Com

    Gender

    Male

    Mounting Type

    Panel Mount

    USB Type

    Type A

    Body Orientation

    Straight

    IP Rating

    IP67

    Number of Ports

    1

    Related links