L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 297-802
- Mfr. Part No.:
- UADKEY-BA
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.04 |
*price indicative
- RS Stock No.:
- 297-802
- Mfr. Part No.:
- UADKEY-BA
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel | |
| Current | 500mA | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | Coupler | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE2011/65/EU | |
| Hazardous Area Certification | No | |
| Series | UADKEY-BA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel | ||
Current 500mA | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type Coupler | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE2011/65/EU | ||
Hazardous Area Certification No | ||
Series UADKEY-BA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB adaptor delivers reliable connectivity with a focus on superior performance and durability. Built with high quality materials, including ABS and brass, the design ensures robust shielding and protection for your devices. Adhering to the USB2.0 standard, this adaptor is your ideal solution for seamless data transfer. With user friendly connectors, it simplifies the connection process across various devices without compromising functionality.
Constructed from UL94V 0 rated materials for added safety and reliability
Nickel plated shells safeguard against corrosion enhancing longevity
Individual packaging ensures the product arrives in perfect condition
Complies with RoHS regulations making it a responsible choice for eco conscious consumers
Overall cable length tolerance allows flexibility in various installations
Related links
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type F USB Connector USB 3.0
- L-Com Straight, Panel Male- 1 Port Type USB Type C USB Connector USB 3.1
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- Bulgin Straight, Panel Male- 1 Port Type USB Type B IP68 USB Connector USB 2.0
