Wurth Elektronik Horizontal, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€10.40

(exc. VAT)

€12.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€10.40€2.08-
5 - 9€9.58€1.9167%
10 +€8.64€1.72816%

*price indicative

Packaging Options:
RS Stock No.:
736-151
Mfr. Part No.:
61410416121R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

USB Type B

Mount Type

Through Hole

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female

Orientation

Horizontal

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

UL

Hazardous Area Certification

No

Series

WR-COM

COO (Country of Origin):
CN
The Wurth Elektronik connector is designed for high-performance USB applications, ensuring reliable data transmission and power delivery in general electronic equipment.

Rated for a current of 1.5 A, catering to robust power needs

Constructed with copper alloy contacts featuring selective gold plating for enhanced conductivity

Operating temperature range supports -55 to +85 °C, ensuring durability under extreme conditions

Shielding material is brass with nickel plating, reducing electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy