Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- RS Stock No.:
- 921-287
- Mfr. Part No.:
- 2434 01
- Manufacturer:
- Lumberg
Subtotal (1 reel of 1000 units)*
€8,472.06
(exc. VAT)
€10,420.63
(inc. VAT)
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €8,472.06 | €8.472 |
*price indicative
- RS Stock No.:
- 921-287
- Mfr. Part No.:
- 2434 01
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | USB | |
| USB Type | USB Type C | |
| Mount Type | PCB | |
| Current | 5A | |
| USB Specification | USB 3.1 | |
| Orientation | Angled | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL94 | |
| Hazardous Area Certification | No | |
| Series | 24 | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type USB | ||
USB Type USB Type C | ||
Mount Type PCB | ||
Current 5A | ||
USB Specification USB 3.1 | ||
Orientation Angled | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL94 | ||
Hazardous Area Certification No | ||
Series 24 | ||
- COO (Country of Origin):
- CN
The Lumberg USB 3.1 chassis socket type C is specifically designed for a range of applications, offering a robust and reliable connection for printed circuit boards. This angular version enhances installation versatility with surface mounting technology options, making it suitable for various environments. Featuring a comprehensive temperature range of -40 °C to +80 °C, it ensures dependable performance under challenging conditions. The integration of premium materials, including LCP for the insulating body and gold-plated copper alloy for the contact spring, ensures longevity and excellent conductivity. Its structured design prioritises easy integration into systems, catering to both professional and industrial uses.
Designed for printed circuit boards with surface mounting technology
Angular version allows for versatile installation options
Operates efficiently within a wide temperature range of -40 °C to +80 °C
Constructed with LCP insulating body offering durability and fire resistance
Gold-plated contact springs ensure optimal conductivity and corrosion resistance
Rated for up to 10,000 mating cycles for extensive service life
Designed for a rated current of 5 A, accommodating various electrical needs
Included sealing ensures reliability in environmental conditions
Electrical resistance parameters optimised for dependable performance
Compatible with associated products for enhanced functionality
Related links
- Lumberg Angled, PCB Female- 1 Port Type USB Type C USB USB 3.1
- Lumberg Angled, PCB Female- 1 Port Type USB Type A USB USB 2.0
- Lumberg Angled, PCB Female- 1 Port Type USB 2.0 Type A USB USB 2.0
- Hirose Straight, PCB Male- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol ICC Vertical, USB Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
