Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 136-0901
- Mfr. Part No.:
- ZX80-B-5SA(31)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 400 more to save €90.80
View bulk pricing optionsSubtotal (1 reel of 200 units)*
€303.20
(exc. VAT)
€373.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | €1.516 | €303.20 | - |
| 400 - 600 | €1.289 | €257.80 | €90.80 |
| 800 + | €1.152 | €230.40 | €291.20 |
*price indicative
- RS Stock No.:
- 136-0901
- Mfr. Part No.:
- ZX80-B-5SA(31)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | ZX | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series ZX | ||
Hirose ZX Series Micro-USB 2.0 Plug Connectors
ZX series Micro-USB 2.0 plug connectors with a Compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An Active latch mechanism provides a reliable and Durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B Interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.
Features and Benefits
• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles
Product Application Information
These ZX series Micro-USB connectors are Ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units
Hirose Micro-USB Connectors
Related links
- Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
