Wurth Elektronik Straight, Surface Female- 1 Port Type A USB Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 350 units)*

€306.95

(exc. VAT)

€377.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
350 - 350€0.877€306.95
700 +€0.746€261.10

*price indicative

RS Stock No.:
141-8540
Mfr. Part No.:
629104190121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

USB Connector

USB Type

A

Mount Type

Surface

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female

Orientation

Straight

Number of Ports

1

Voltage

500V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Standards/Approvals

No

Hazardous Area Certification

No

Series

WR-COM

Wurth WR-COM Type A USB 2.0 Receptacle ConnectorS


WR-COM series type A USB 2.0 right angle SMT mounting receptacle connector. This type A USB connector has nickel plated brass shielding, gold plated stamped contacts and can be used for up to 1500 mating cycles. Solder tabs on either side of the connector help provide a secure retention to the PCB;Stock number 122-5095 features board guides to aid accurate alignment on the PCB.

Wurth USB 3.0 PCB Connectors and Cable Assemblies


The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x Faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy