TE Connectivity Straight, Cable Male- 1 Port Type B USB Connector USB 2.0
- RS Stock No.:
- 164-4707
- Distrelec Article No.:
- 304-63-228
- Mfr. Part No.:
- 1954640-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4707
- Distrelec Article No.:
- 304-63-228
- Mfr. Part No.:
- 1954640-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1954 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1954 | ||
- COO (Country of Origin):
- CN
TE Connectivity Industrial Circular Sealed Standard USB Plug Kits
Industrial circular sealed standard Series A and Series B USB plug kits consisting of a black polyester plug housing assembly and a USB with gold plated plug contacts, covers and a nickel plated shielded stamped and formed backshell. These industrial circular cable mount USB plug kits have solder terminations for terminating to the wires and are terminated to the cable by crimping (suitable cable diameter 4.6 to 7.9mm). To ensure a secure connection, these industrial circular USB plug kits have polarized mating faces, a coupling ring, bayonet locking and an interfacial seal. A dust cover for these plugs is also available - see stock number 782-5875.
TE Connectivity USB Connectors
Related links
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
