RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS Stock No.:
- 175-0148
- Distrelec Article No.:
- 304-51-113
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.56
(exc. VAT)
€27.75
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.56 |
| 10 - 24 | €20.77 |
| 25 - 49 | €19.25 |
| 50 - 99 | €17.95 |
| 100 + | €16.76 |
*price indicative
- RS Stock No.:
- 175-0148
- Distrelec Article No.:
- 304-51-113
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A to A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female/Female | |
| Orientation | Straight | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A to A | ||
USB Specification USB 3.0 | ||
Connector Gender Female/Female | ||
Orientation Straight | ||
Number of Ports 2 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
Our feedthrough connectors are now available with M3 holes, for quick and easy rear panel mounting. Frames are made from diecast metal with a nickel or black plating. Available in a wide variety of styles.
USB 3.0 A to USB 3.0 A, nickel plated metal frame.CP30205NM3 M3 hole.
Related links
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to B USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
