Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- RS Stock No.:
- 176-9030
- Mfr. Part No.:
- MUSBR-3193-M0
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (60 units, in packs of 60)*
€859.92
(exc. VAT)
€1,057.68
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 - 120 | €14.332 | €859.92 |
| 180 - 240 | €13.699 | €821.94 |
| 300 - 540 | €13.329 | €799.74 |
| 600 + | €12.978 | €778.68 |
*price indicative
- RS Stock No.:
- 176-9030
- Mfr. Part No.:
- MUSBR-3193-M0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | USB Connector | |
| Mount Type | PCB | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| IP Rating | IP67 | |
| Number of Ports | 1 | |
| Voltage | 500V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Plug-In | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | MUSBR | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type USB Connector | ||
Mount Type PCB | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Current 1.5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
IP Rating IP67 | ||
Number of Ports 1 | ||
Voltage 500V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Plug-In | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series MUSBR | ||
- COO (Country of Origin):
- CN
Amphenols Product Line of Rugged USB3.0 connectors serve many markets and applications cross the globe including Medical, Industrial, Telecommunication, DataComm, Ideal options to seal connection interface, Available with Right Angle or Vertical on PCB , Available in Single Port or Stacked Version, Operating temperature range from -55°C to +105°C for extreme conditions
Provide a great water/dust proof performance
Interface is sealed in both the mated and un-mated conditions
Connectors mate with any certified standard USB2.0 or USB3.0 Type A Plug
Achieve data rate up to 5 Gb/s (USB3.1 Gen 1)
Great solution for sealing
All condition covered
Great Harsh Environment Application
Friendly mating interface
Upgraded data transmission to support busy data flow
Related links
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Straight, PCB Female- 2 Port Type USB Type A IP67 USB Connector USB 3.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Right Angle, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Straight, PCB Female- 1 Port Type USB Type C IP67 USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Panel Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
